Nichicon QYX1H102KTP

Image may be a representation.
See specs for product details.
Capacitor Polyester Film Cap 0.001uF 50V 10% Radial 5X7 LS 3.5mm
Manufacturer #: QYX1H102KTP
Allied Stock #: 70188275

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.116 (Each)
1 $0.116
10 $0.104
100 $0.095
500 $0.087
1000 $0.08
Availability

1410 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 1000 pF
Configuration : Radial
Lead Spacing : 3.5 mm
Material, Element : Polyester Film
Mounting Type : PCB
Series : YX Series
Termination : Through Hole
Tolerance : 10 %
Voltage Rating : 50 VDC

Overview

Features:

  • Inductive Construction, Using a Dielectric of Polyester Film Together with Aluminum Foil
  • Coated with Epoxy Resin for Superior Heat Resistance, Humidity Resistance and Solvent Resistance
  • Suited for Use in Commercial and Industrial Applications
  • Available for Automatic Insertion Systems
  • Compliant to the RoHS Directive (2002/95/EC)
    Specifications:
  • Temperature Range: –40°C to +85°C
  • Rated Capacitance Range: 0.001 to 0.47 μF
  • Capacitance Tolerance: ±5% (J), ±10% (K)
  • Encapsulation: Epoxy Resin

  • Product Added to Cart
    Nichicon
    Capacitor Polyester Film Cap 0.001uF 50V 10% Radial 5X7 LS 3.5mm
    Allied Stock #: 70188275
    Mfr's Part #: QYX1H102KTP
    $0.116 Each
    Quantity added: