Nichicon PCX1H330MCL1GS

Image may be a representation.
See specs for product details.
33uF 50V Polymer ALUM Electrolytic Cap 5101-1; CX Series 3000h 10(Dia.)x9.9mm
Manufacturer #: PCX1H330MCL1GS
Allied Stock #: 70343772

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.72 (Each)
500 $2.72
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 500

Multiples Of: 500

Specifications

Capacitance : 33 uF
Case Size : 0.394 In. Dia. x 0.394 In. L (10 mm Dia. x 10 mm L)
ESR : 0.031 Ohm
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Series : CX Series
Termination : SMD
Tolerance : 20 %
Voltage Rating : 50 VDC

Overview

Features:

  • Capacitance Range: 5.6 to 390 μF
  • Voltage Range: 16 to 50 VDC
  • Tolerance: 20% at 120 Hz, 20°C
  • Temperature Range: –55 to +125°C
  • High Reliability, High Voltage (to 50 VDC)
  • Low ESR, High Ripple Current
  • Long Life of 1500 to 3000 Hours at 125°C
  • SMD Type: Lead Free Reflow Soldering Condition at 260°C Peak Complete Correspondence

  • Product Added to Cart
    Nichicon
    33uF 50V Polymer ALUM Electrolytic Cap 5101-1; CX Series 3000h 10(Dia.)x9.9mm
    Allied Stock #: 70343772
    Mfr's Part #: PCX1H330MCL1GS
    $2.720 Each
    Quantity added: