Nichicon PCV1K150MCL1GS

Image may be a representation.
See specs for product details.
Capacitor; Aluminum Organic; Cap 15 uF; Tol 20%; Vol-Rtg 80 VDC; SMT; 10x10 mm
Mfr. Part#: PCV1K150MCL1GS
Allied Stock#: 70259747

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.02 (Each)
500 $2.02
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 500

Multiples Of: 500

Specifications

Capacitance : 15 uF
Case Size : 0.394 In. Dia. x 0.394 In. L (10 mm Dia. x 10 mm L)
Current, Ripple : 1.9 A
ESR : 0.039 Ohm
Material, Element : Aluminum Organic
Mounting Type : PCB
Series : CV Series
Termination : SMD
Tolerance : 20 %
Voltage Rating : 80 VDC

Overview

Features:

  • High voltage (Up to 63 V), Low ESR, High Ripple Current
  • Load Life of 3000 Hours at 105°C
  • SMD Type : Lead Free Reflow Soldering Condition at 260°C Peak Correspondence
  • Compliant to the RoHS Directive (2002/95/EC)

  • Product Added to Cart
    Nichicon
    Capacitor; Aluminum Organic; Cap 15 uF; Tol 20%; Vol-Rtg 80 VDC; SMT; 10x10 mm
    Allied Stock #: 70259747
    Mfr's Part #: PCV1K150MCL1GS
    $2.020 Each
    Quantity added: