Nichicon PCV1E330MCL1GS

Image may be a representation.
See specs for product details.
Capacitor; Aluminum Organic; Cap 33 uF; Tol 20%; Vol-Rtg 25 VDC; SMT; 6.3x6 mm
Manufacturer #: PCV1E330MCL1GS
Allied Stock #: 70259689

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 731
Pricing (USD) & Availability
Special Pricing
$0.485 (Each)
1 $0.485
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$1.605 (Each)
1 $1.605
25 $1.345
100 $1.162
250 $1.009
400 $0.902
500 $0.81
1000 $0.718
Availability

731 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 33 uF
Case Size : 0.248 In. Dia. x 0.236 In. L (6.3 mm Dia. x 6 mm L)
Current, Ripple : 0.9 A
ESR : 0.06 Ohm
Material, Element : Aluminum Organic
Mounting Type : PCB
Series : CV Series
Termination : SMD
Tolerance : 20 %
Voltage Rating : 25 VDC

Overview

Features:

  • High voltage (Up to 63 V), Low ESR, High Ripple Current
  • Load Life of 3000 Hours at 105°C
  • SMD Type : Lead Free Reflow Soldering Condition at 260°C Peak Correspondence
  • Compliant to the RoHS Directive (2002/95/EC)

  • Product Added to Cart
    Nichicon
    Capacitor; Aluminum Organic; Cap 33 uF; Tol 20%; Vol-Rtg 25 VDC; SMT; 6.3x6 mm
    Allied Stock #: 70259689
    Mfr's Part #: PCV1E330MCL1GS
    $0.485 Each
    Quantity added: