Nichicon PCV1D271MCL2GS

Image may be a representation.
See specs for product details.
Capacitor; Aluminum Organic; Cap 270 uF; Tol 20%; Vol-Rtg 20 VDC; SMT; 8x12 mm
Mfr. Part#: PCV1D271MCL2GS
Allied Stock#: 70259741

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.580 (Each)
400 $3.580
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 400

Multiples Of: 400

Specifications

Capacitance : 270 uF
Case Size : 0.315 In. Dia. x 0.472 In. L (8 mm Dia. x 12 mm L)
Current, Ripple : 4 A
ESR : 0.021 Ohm
Material, Element : Aluminum Organic
Mounting Type : PCB
Series : CV Series
Termination : SMD
Tolerance : 20 %
Voltage Rating : 20 VDC

Overview

Features:

  • High voltage (Up to 63 V), Low ESR, High Ripple Current
  • Load Life of 3000 Hours at 105°C
  • SMD Type : Lead Free Reflow Soldering Condition at 260°C Peak Correspondence
  • Compliant to the RoHS Directive (2002/95/EC)

  • Product Added to Cart
    Nichicon
    Capacitor; Aluminum Organic; Cap 270 uF; Tol 20%; Vol-Rtg 20 VDC; SMT; 8x12 mm
    Allied Stock #: 70259741
    Mfr's Part #: PCV1D271MCL2GS
    $3.580 Each
    Quantity added: