Nichicon PCR1D331MCL6GS

Image may be a representation.
See specs for product details.
330uF 20V Polymer Aluminium Electrolytic Capacitor; CR Series 4000h 8.3x8.3x9.9mm
Mfr. Part#: PCR1D331MCL6GS
Allied Stock#: 70343645

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.120 (Each)
500 $1.120
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 500

Multiples Of: 500

Specifications

Capacitance : 330 uF
Case Size : 0.315 In. Dia. x 0.394 In. L (8 mm Dia. x 10 mm L)
ESR : 0.029 Ohm
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Series : CR Series
Termination : SMD
Tolerance : 20 %
Voltage Rating : 20 VDC

Overview

Features:

  • Capacitance Range: 5.6 to 2700 μF
  • Voltage Range: 6.3 to 100 VDC
  • Tolerance: 20% at 120 Hz, 20°C
  • Temperature Range: –55 to +125°C
  • High Reliability, High Voltage (to 100 V)
  • Low ESR, High Ripple Current
  • Long Life of 4000 Hours at 125°C
  • SMD Type : Lead Free Reflow Soldering Condition at 260°C Peak Complete Correspondence
  • Added ESR Specification After the Test at –40°C

  • Product Added to Cart
    Nichicon
    330uF 20V Polymer Aluminium Electrolytic Capacitor; CR Series 4000h 8.3x8.3x9.9mm
    Allied Stock #: 70343645
    Mfr's Part #: PCR1D331MCL6GS
    $1.120 Each
    Quantity added: