Nichicon LLS2G181MELA

Image may be a representation.
See specs for product details.
Capacitor; Al Electrolytic; Cap 180 uF; Tol 20%; Vol-Rtg 400 VDC; Snap-In; 25x30mm
Mfr. Part#: LLS2G181MELA
Allied Stock#: 70188220

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.560 (Each)
250 $2.560
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 250

Multiples Of: 250

Specifications

Capacitance : 180 uF
Case Size : 0.984 In. Dia. x 1.181 In. L (25 mm Dia. x 30 mm L)
Configuration : Radial, Can
Lead Spacing : 0.394 In. (10.00 mm)
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Series : LLS Series
Temperature, Operating, Minimum : -25 Deg. C
Termination : Snap-In
Tolerance : 20 %
Voltage Rating : 400 VDC

Overview

Features:

  • Withstanding 3000 Hours Application of Rated Ripple Current at 85°C
  • Compliant to the RoHS directive (2002/95/EC)
  • Snap-In Terminal Type
    Specifications:
  • Temperature Range: –40°C to +85°C
  • Rated Voltage Range: 16-450 V
  • Rated Capacitance Range: 56 to 56000 μF
  • Capacitance Tolerance: ±20% at 120 Hz, 20°C

  • Product Added to Cart
    Nichicon
    Capacitor; Al Electrolytic; Cap 180 uF; Tol 20%; Vol-Rtg 400 VDC; Snap-In; 25x30mm
    Allied Stock #: 70188220
    Mfr's Part #: LLS2G181MELA
    $2.560 Each
    Quantity added: