Nichicon LGN2H151MELA45
Capacitor,Al Electrolytic,Cap 150 uF,Tol 20%,Vol-Rtg 500 VDC,Snap-In,25x45mm
Mfr. Part #: LGN2H151MELA45 / RS Stock #: 70249745
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
250
$6.20
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
150 uF
Capacitance Range
100 to 999 uF
Case Size
Dia. 0.984 x L 1.772 in ; Dia. 25 x L 45 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
Lead Spacing
0.394 in mm ; 10 mm mm
Minimum Operating Temperature
-25 °C
Mounting Type
PCB Mount
Termination
Snap-In
Tolerance
20% %
Voltage Rating
500 VDC
Overview
Features:
Withstanding 3000 Hours Application of Rated Ripple Current at 105°C
One Rank Smaller Case Sized Than GU Series
Specifications:
Temperature Range: -25°C to +105°C (350 to 500 VDC)
Specifications: