Newhaven Display International NHD-4.3CTP-SHIELD-L

Image may be a representation.
See specs for product details.
Standard Capacitive Touch TFT LCD Display Module + Arduino Shield
Mfr. Part#: NHD-4.3CTP-SHIELD-L
Allied Stock#: 70927174

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$85.680 (Each)
1 $85.680
Availability

99 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Overview

Introducing Newhaven Display's Arduino Shield customized for their 4.3" standard TFT model with capacitive touch. The 4.3" Arduino Shield was designed to be a simple compact solution for developing with touchscreen capable TFT displays and comes ready to pair with Arduino's popular development boards.

This 4.3" Arduino Shield features a 480x272 resolution TFT with a 5-point multi-touch capacitive touchscreen and embedded FT801 video engine by FTDI. An added bonus is the PWM (Pulse Width Modulation) which is the type of digital signal used to control the dimming of the backlight LEDs. The NHD-4.3CTP-SHIELD-L is ready to take any idea directly into product realization.

Features:

  • Standard TFT (NHD-480272EF-ATXL#-CTP)
  • Capacitive touchscreen
  • Connects with Arduino Uno, Mega and Leonardo
  • Embedded FT801 video engine
  • PWM backlight control
  • Open source hardware and software
  • Micro SD slot for expandable memory
  • 5V tolerant buffers
  • Generates mono audio output
  • RoHS compliant

  • Product Added to Cart
    Newhaven Display International
    Standard Capacitive Touch TFT LCD Display Module + Arduino Shield
    Allied Stock #: 70927174
    Mfr's Part #: NHD-4.3CTP-SHIELD-L
    $85.680 Each
    Quantity added: