Newhaven Display International NHD-2.4-240320CF-CTXI#-FT

Image may be a representation.
See specs for product details.
2.4" TFT LCD with resistive touch; 240x320; 42.8 x 60.26 x 3.85
Mfr. Part#: NHD-2.4-240320CF-CTXI#-FT
Allied Stock#: 70543674

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • This item cannot be backordered online. Maximum order amount is 94
Pricing (USD) & Availability
Standard Pricing
$16.125 (Each)
1 $16.125
2 $15.803 (Save 2%)
5 $15.319 (Save 5%)
Availability

94 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Blue ; Green ; Red
Display Type : TFT-Color
Interface : Parallel, 16-Bit
Pixel Count : 240 x 320
Series : NHD Series
Special Features : 4-Wire Resistive Touch Panel
Type : LCD Display
Viewing Area : 2.4 in. Diagonal

Overview

Newhaven’s TFT display come with its own controller built into it for ease and quick development of 8 or 16-bit applications. This TFT display is a 2.4" diagonal bright, white-LED backlight and can produce 262,000 different color 240x320 pixels with individual pixel control which makes it well suited for industrial applications. The NHD-2.4-240320CF-CTXI#-FT display has a resistive touchscreen attached to it already, so it can detect finger presses anywhere on the screen. Add touchscreen capability to any interface control that demands precise touch control and a vibrant display in a small package.

Product Added to Cart
Newhaven Display International
2.4" TFT LCD with resistive touch; 240x320; 42.8 x 60.26 x 3.85
Allied Stock #: 70543674
Mfr's Part #: NHD-2.4-240320CF-CTXI#-FT
$16.125 Each
Quantity added: