Neutrik NYS224

Image may be a representation.
See specs for product details.
Conn; AV; Phone; Plug; 2 Cont; Sz 1/4"; 0.248"; Cbl Mnt; Uninsulated; NYS Series; Solder
Manufacturer #: NYS224
Allied Stock #: 70088576

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.63 (Each)
1 $1.63
10 $1.55
25 $1.31
Availability

8 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Straight
Cable, Diameter : 4 to 9 mm
Contact Plating : Nickel
Diameter : 0.492 in.
Diameter, Pin : 0.248 "
Insulation Type : Uninsulated
Length : 2.913" (73.9902mm)
Material, Body : CuZn39Pb3
Material, Contact : CuZn39Pb3
Mounting Type : Cable
Number of Contacts : 2
Plating, Body : Ni⁄Au
Primary Type : Phone
Product Header : NYS Series 1/4" Plug
Series : NYS Series
Size : 1/4"
Termination : Solder
Type : Plug

Overview

2-Pole Phone Plug, 4 mm to 9 mm Cable Outer Diameter, Brass Body Material

  • Insulation material is thermoplastic
  • Operating temperature is -25 °C to +70 °C
  • Plastic handle with flexible strain relief

    Features
  • AWG: 14 AWG — 224L; 18 AWG — 201, 202, 203, 204, 224, 228
  • 500 Vrms

  • Product Added to Cart
    Neutrik
    Conn; AV; Phone; Plug; 2 Cont; Sz 1/4"; 0.248"; Cbl Mnt; Uninsulated; NYS Series; Solder
    Allied Stock #: 70088576
    Mfr's Part #: NYS224
    $1.630 Each
    Quantity added: