Neutrik NP3C

Image may be a representation.
See specs for product details.
Conn; AV; Phone; Plug; 3 Cont; Sz 1/4"; 0.248"; Cbl Mnt; Uninsulated; C Series; Solder
Mfr. Part#: NP3C
Allied Stock#: 70088536

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.330 (Each)
1 $5.330
10 $5.060
25 $4.300
50 $4.230
100 $4.140
200 $4.050
Availability

65 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Straight
Cable, Diameter : 4 to 7
Conductor Size : 18 AWG
Contact Plating : Nickel
Current Rating : 15 A
Diameter : 0.64 in.
Diameter, Pin : 0.248 "
Insulation Type : Uninsulated
Length : 3.74" (94.996mm)
Material, Body : Zinc Die-Cast
Material, Contact : Brass
Mounting Type : Cable
Number of Contacts : 3
Plating, Body : Nickel⁄Chrome
Primary Type : Phone
Product Header : 3 Pole 1/4" Professional Phone Plug
Series : C Series
Size : 1/4"
Termination : Solder
Type : Plug

Overview

18 AWG, Phone Plug

Nickel-plated brass plugs. Accept 0.10"-0.28" diameter cable. Standard or right angle; right angle also available in "slim" version with solderless ground contact.
The lifetime plug diecast shell, Neutrik unique chuck-type strain relief with PU-sleeve for optimal cable protection. Right-angle version with super slim shape, sleeve contact and shell in one piece.

Product Added to Cart
Neutrik
Conn; AV; Phone; Plug; 3 Cont; Sz 1/4"; 0.248"; Cbl Mnt; Uninsulated; C Series; Solder
Allied Stock #: 70088536
Mfr's Part #: NP3C
$5.330 Each
Quantity added: