Location: 
All Products

Neutrik NE8MC-B-1

Neutrik - NE8MC-B-1 - Connector;  ZnAI4Cu1,  Black Cr;  0.315 in.;  gt 1000 (Mating Cycles);  PA 6 15% GR View larger image View larger image
Image may be a representation.
See specs for product details.

Neutrik Connector; ZnAI4Cu1, Black Cr; 0.315 in.; gt 1000 (Mating Cycles); PA 6 15% GR
Mfr. Part#:
NE8MC-B-1

Allied Stock#: 70088268

 RoHS Compliant Part

 
View More from Neutrik >>
Pricing (USD) & Availability
Standard Pricing
$3.42 (Each)
1$3.420
10$3.250
25$2.760
Availability

549 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: etherCON Series
Bushing Size: PA 6 15% GR
Cable, Diameter: 0.315 in.
Color: Black
Material, Housing: Zinc
Mechanical Life: > 1000 (Mating Cycles)
Primary Type: RJ45
Temperature Rating: -30 to +80 °C
Type: Modular Plug

Overview

etherCON RJ45 Connectors:

RJ45 cable connector carrier for preassembled RJ45 plugs consists of shell, fixing disk, chuck, bushing and boot. Packed with two cable protection elements for cable diameter either up to 5 mm or 8 mm. Cable connector carrier does not include a RJ45 plug. The etherCON cable connector carrier upgrades a conventional RJ45 connector to an extremely robust lockable solution.

Attention! Does not intermate with the CAT6 chassis connectors NE8FDY-C6 and NE8FDY-C6-B.


Features:
  • The RJ45 system for harsh and demanding environment
  • Cable connector carrier accepts the most common RJ45 plugs
  • Rugged diecast shell and unique chuck type strain relief
  • Protects Ethernet connections in a variety of commercial type applications and is designed to prevent breakage of the fragile components of standard RJ 45 connectors
  • Allows assembly of preassembled conventional RJ45 cables
  • Accessories include color coded boots in 9 standard colors