Location: 
All Products

Neutrik NE8FDV-Y110-B

Neutrik - NE8FDV-Y110-B - Receptacle etherCON D series - 110 punchdown-Blk - w/screws View larger image View larger image
Image may be a representation.
See specs for product details.

Neutrik Receptacle etherCON D series - 110 punchdown-Blk - w/screws
Mfr. Part#:
NE8FDV-Y110-B

Allied Stock#: 70088440

 RoHS Compliant Part

 

Resources

View NE8FDV-Y110-B Datasheet Datasheet

View More from Neutrik >>
Pricing (USD) & Availability
Standard Pricing
$9.93 (Each)
1$9.930
10$9.430
25$8.020
Availability

70 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: etherCON Series

Overview

Panel mount receptacle with IDC 110 punch down terminals, D-shape metal flange with latch lock, max. panel thickness 4 mm, mounting screws included

The etherCON Series is a ruggedized and lockable RJ45 connector system, optimized for pro audio, video and lightning network applications. The chassis connectors are shaped to fit into standardized panels out of the entertainment industry. The D-Series offers the most rugged design of the etherCON series and is perfectly suitable for panel mount and the installer market.

Attention! Does not intermate with CAT6 cable connector NE8MC6-MO and NKE6S* cables.


Features:
  • Accommodates NE8MC* or any standard RJ45 plug
  • Approved latch lock system
  • Mountable from the front or rear of the panel
  • Complies with Cat 5e according to TIA / EIA 568B and ISO / IEC 11801 standard
  • Selectable ground - panel connection
  • Easy and quick mounting using 110 type punch down terminals