Neutrik NE8FAV-Y110
RJ45 Receptacle, IDC 110 Punch Down, 26-20 AWG, 3mm Panel, etherCON A Series
Mfr. Part #: NE8FAV-Y110 / RS Stock #: 70088562
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
50
$13.79
250
$12.69
500
$11.03
1000
$9.65
2500
$8.27
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
NE8FAV-Y110
Angle
Straight Degree(s)
Cable Type
Cat 5e
Color
Gray
Contact Material
Bronze
Contact Plating
Gold Plated Nickel
Contact Resistance
10 mOhms
Current Rating
1.5 A
Dielectric Strength
1000 VAC (RMS) V
Family Name
etherCON RJ45 Connectors Family
Housing Material
PBTP
Insulation Resistance
500 MOhms
Mounting Type
Panel Mount
Number of Contacts
8
Panel Thickness
0.12 in. (Max.) in
Primary Type
RJ45
Special Features
Industrial
Temperature Rating
-30 to +80 °C °C
Termination
Punch-Down
Type
Modular Jack
Voltage Rating
50 V
Wire Size
26-20 AWG
Overview
Neutrik etherCON A Series — Ruggedized and Lockable RJ45 Connector System:
The etherCON Series is a ruggedized and lockable RJ45 connector system, optimized for pro audio, video and lightning network applications. The chassis connectors are shaped to fit into standardized panels out of the entertainment industry. The all plastic A-Series offers the most space saving and cost effective design. Various wiring applications and color codings are available.
Features:
Accommodates rugged etherCON NE8MC* or any standard RJ45 plug
Approved latch lock system
Most space saving and cost effective design
Complies with Class D according to TIA / EIA 568B and ISO / IEC 11801 standard
SD-Version with screw domes to fix connector onto PCB securely