Neutrik NC6MXX-B

Image may be a representation.
See specs for product details.
Cable end Male 6 pin B
Manufacturer #: NC6MXX-B
Allied Stock #: 70548422

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$6.47 (Each)
1 $6.47
2 $6.21
10 $5.82
50 $5.43
100 $4.85
Availability

32 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : XX Series

Overview

Neutrik XX Series – XLR Type Cable Connectors:

The next generation of the worldwide-accepted standard of XLR cable connectors. The successor of the X series offers several new features, which make it more reliable, easier to assemble and improves contact integrity as well cable strain relief. The further development of the X series leading to the XX series with the unique protection against copying, the hologram, is based on this hundred million times sold X series.

Features:

  • The next generation of the worldwide accepted standard
  • Unique cage type female contact – increases conductivity
  • Female contact with “solder stop" for ease of soldering
  • Male connector without locking “window" – more robust housing, increases durability
  • Improved chuck type strain relief - increases retention force and makes assembly easier and faster
  • New ground contact – excellent contact integrity between chassis and cable connector
  • Customized branding using translucent ring
  • Sleek and ergonomic design – valuable and handy
  • Unique hologram – guarantees genuineness and protects against counterfeits
  • Internal thread on shell is well protected against any damage

  • Product Added to Cart
    Neutrik
    Cable end Male 6 pin B
    Allied Stock #: 70548422
    Mfr's Part #: NC6MXX-B
    $6.470 Each
    Quantity added: