Neutrik NC4FRX
XLR Jack, 4-C, Cable Mount, Rt. Angle, Insulated, Solder, Silver 10A, RX Series
Mfr. Part #: NC4FRX / RS Stock #: 70088351
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$12.48
5
$11.48
10
$10.42
50
$9.61
100
$8.99
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
NC4FRX
Angle
Right Angle Degree(s)
Body Material
Zinc Die-Cast
Contact Material
Brass
Contact Plating
Silver
Current Rating
10 A
Family Name
XLR Chassis Connectors
Insulation Type
Insulated
Mounting Type
Cable
Number of Contacts
4
Primary Type
XLR
Product Header
RX Series XLR Cable Connector
Termination
Solder
Type
Jack
Voltage Rating
50 V
Overview
Neutrik RX Series — Right Angle Version of the XX Cable Connector:
The RX Series is the right angle version of the XX cable connector Series. The successor of the RC Series offers several new features which make it more reliable, easier to assemble and improves contact integrity as well cable strain relief.
Features:
Extra slim right-angle connector
5 selectable cable outlet positions
Unique cage design of female contact for low contact resistance and high integrity
Female contact incorporates a solder barrier to prevent solder running into the contact mating area
Female connector with improved solid metal latch which is larger and easier to handle
Additional ground spring contacts for better shell ground continuity
Improved chuck type strain relief provides higher pull-out force and makes assembly easier and faster
Boot with polyurethane gland gives high protection to cable bending stresses
Colored rings and boots available for coding or identification
Sleek and ergonomic design — valuable and handy
Branded with unique hologram — guarantees genuine and authentic Neutrik product
The RX Series is the right angle version of the XX cable connector Series. The successor of the RC Series offers several new features which make it more reliable, easier to assemble and improves contact integrity as well cable strain relief.
Features: