Neutrik NC4FP-1

Image may be a representation.
See specs for product details.
Conn; AV; XLR; Jack; 4 Cont; Pnl Mnt; Uninsulated; P Series; Solder; Brass Cont Mtl; 10A
Mfr. Part#: NC4FP-1
Allied Stock#: 70088527

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$6.78 (Each)
1 $6.78
10 $6.44
25 $5.47
50 $5.39
100 $5.28
200 $5.16
Availability

178 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Straight
Connector Type : Female
Contact Plating : Silver over Nickel
Current Rating : 10 A
Insulation Type : Uninsulated
Length : 1.063" (27.00mm)
Material, Body : Zinc Die-Cast
Material, Contact : Brass
Mounting Type : Panel Mount
Number of Contacts : 4
Primary Type : XLR
Product Header : P Series XLR Panel Mount Connector
Series : P Series
Termination : Solder
Type : Jack
Voltage Rating : 50 V

Overview

4 Pole, 1.063 in. Length, Female XLR Receptacles

Solder contacts. Zinc diecast housing. Compatible with Cannon and Switchcraft® equivalents. Also available in 6-pin. 7-pin available in FP-1 only. Available in three shell/contact versions — standard nickel/silver, black/silver (-BAG) or black/gold (-B).
Compatible with NC4FP, Switchcraft® D3F, ITT Cannon XLR-4-31.

Product Added to Cart
Neutrik
Conn; AV; XLR; Jack; 4 Cont; Pnl Mnt; Uninsulated; P Series; Solder; Brass Cont Mtl; 10A
Allied Stock #: 70088527
Mfr's Part #: NC4FP-1
$6.780 Each
Quantity added: