Neutrik NC3MXX-EMC

Image may be a representation.
See specs for product details.
CABLE CON. MALE 3POLE EMC
Manufacturer #: NC3MXX-EMC
Allied Stock #: 70088346

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$9.96 (Each)
1 $9.96
10 $9.46
25 $8.04
50 $7.74
Availability

81 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Straight
Contact Plating : Gold Hard Alloy over Nickel
Current Rating : 5 A
Insulation Type : Insulated
Material, Body : Zinc Die-Cast
Material, Contact : Brass
Mounting Type : Cable
Number of Contacts : 3
Primary Type : XLR
Product Header : EMC-XLR Series Cable Connector
Series : EMC Series
Termination : Solder
Type : Plug
Voltage Rating : 50 V

Overview

EMC Series XLR Cable Connector
Shells: Die cast zinc. Insets: Fiberglass reinforced hard polyester. Standard satin nickel housing and silver contacts. “B” suffix on the manufacturer's number designates black chrome housing and gold contacts. Black chrome housing and silver contacts are also available. Female connectors have self-retentive release latch lock. Configuration: All XLRs available in 3-7 pin configuration including 6-pin Switchcraft® configuration. Color rings and color boots are available in 10 different colors.

Product Added to Cart
Neutrik
CABLE CON. MALE 3POLE EMC
Allied Stock #: 70088346
Mfr's Part #: NC3MXX-EMC
$9.960 Each
Quantity added: