Neutrik NC3FD-LX-B
XLR Connector, 3-Pole Jack, Panel, Uninsulated, Solder, 16a 50V, DLX Series
Mfr. Part #: NC3FD-LX-B / RS Stock #: 70088367
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$6.79
10
$6.25
25
$5.67
50
$5.23
100
$4.89
500
$4.28
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Body Material
Zinc Die-Cast
Color
Black
Contact Material
Bronze
Contact Plating
Gold Hard Alloy Over Nickel
Current Rating
16 A
Family Name
XLR Chassis Connectors
Insulation Type
Uninsulated
Mounting Type
Panel Mount
Number of Contacts
3
Primary Type
XLR
Product Header
DLX Series XLR Connector
Termination
Solder
Type
Jack
Voltage Rating
50 V
Overview
Neutrik DLX Series — Next Generation XLR Chassis Connectors:
Neutrik's DLX Series — the next generation of the popular DL XLR chassis connectors — provides unequalled performance through quality design. The new DLX Series features a compact all metal housing with an ingenious duplex ground contact, which offers excellent RF protection and shielding. It is the ideal match for mating with Neutrik's EMC XLR cable connector. Reliability, robustness and dependability derive from incorporating latest components from the well proven and reliable XX and A Series connectors.
Features:
Solder cups
-0 = no latch, retention spring
No suffix = latch lock
Separate duplex ground contact to mating connector shell and front panel with the option of solder connection to pin1
Panel mount: Front and rear
Standard: Countersunk mounting holes to accept M3 bolts or rivets
M3 version: M3 tapped thread
Panel thickness: 1 — 3mm
Neutrik's DLX Series — the next generation of the popular DL XLR chassis connectors — provides unequalled performance through quality design. The new DLX Series features a compact all metal housing with an ingenious duplex ground contact, which offers excellent RF protection and shielding. It is the ideal match for mating with Neutrik's EMC XLR cable connector. Reliability, robustness and dependability derive from incorporating latest components from the well proven and reliable XX and A Series connectors.
Features: