Neutrik NAC3MP-HC

Image may be a representation.
See specs for product details.
Conn; Electrical; Quick Lock; Pnl Plug; High Current; Pin Cont; 3 Cond; 3 Poles; Screw
Manufacturer #: NAC3MP-HC
Allied Stock #: 70088414

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$14.99 (Each)
1 $14.99
10 $13.50
25 $12.82
50 $10.89
100 $10.74
200 $10.59
Availability

143 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Agency Approvals : UL, cUL, VDE, JET
Color : Black
Contact Type : Pin
Current Rating : 32 A
Diameter, Cord : 8-20
IP Rating : IP20
Material, Contact : Bronze
Material, Housing : Polyamide
Number of Contacts : 3
Number of Poles : 3 Pole
Primary Type : Quick Lock
Product Header : Locking Three Pole Power Connector
Series : NAC3 Series
Special Features : High Current
Termination : Screw
Type : Panel Plug
Voltage Rating : 250 V
Wire Size : #14-#10

Overview

Neutrik powerCON TRUE1 Cable Connectors, Chassis Connectors & Cables:

The powerCON TRUE1 is a locking 16 A true mains connector. It replaces appliance couplers wherever a very rugged solution in combination with a locking device is needed in order to guarantee a safe power connection. The powerCON TRUE1 is a connector with breaking capacity (CBC), i.e. it can be connected or disconnected under load or live.

Features:

  • True mains connector with breaking capacity (CBC)
  • Easy and reliable twist lock system
  • ENEC certified according to IEC 60320
  • UL recognized components
  • IP65 – water resistant dust when mated with ready-made cord sets

  • Product Added to Cart
    Neutrik
    Conn; Electrical; Quick Lock; Pnl Plug; High Current; Pin Cont; 3 Cond; 3 Poles; Screw
    Allied Stock #: 70088414
    Mfr's Part #: NAC3MP-HC
    $14.990 Each
    Quantity added: