Neutrik NA3MP

Image may be a representation.
See specs for product details.
Adapter - 3 pin male XLR to 1/4in stereo plug - prewired
Mfr. Part#: NA3MP
Allied Stock#: 70088409

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$12.80 (Each)
1 $12.80
10 $10.88
25 $10.33
50 $9.94
Availability

18 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Straight
Audio Type : Stereo
Connector Type : XLR Male to Stereo 1⁄4 in. Plug
Contact Plating : Silver/Nickel
Diameter, Pin : 0.25 "
Insulation Type : Uninsulated
Material, Body : Zinc Die-Cast
Material, Contact : Brass
Number of Contacts : 3
Primary Type : Adapter
Product Header : Circular Adapter Connector
Series : NA3 Series
Type : XLR Jack-1/4" Plug

Overview

Features & Benefits:

  • Versatile, pre-wired and ready to use adapters to reliably interlock various connector systems
  • Professional look and compact space saving design, based on the X Series (XLR worldwide accepted standard)
  • Rugged diecast shell for best reliability

  • Product Added to Cart
    Neutrik
    Adapter - 3 pin male XLR to 1/4in stereo plug - prewired
    Allied Stock #: 70088409
    Mfr's Part #: NA3MP
    $12.800 Each
    Quantity added: