Skip to content

NCC TMM-9999M-96M

Timer, 1/16 DIN, Multi-Funct., Multi Range, 24-240VAC/DC IN, 10A DPDT Relay OUT

Mfr. Part #: TMM-9999M-96M / RS Stock #: 70059695

NCC

NCC TMM-9999M-96M

Mfr. Part #: TMM-9999M-96M
RS Stock #: 70059695

Description

Timer, 1/16 DIN, Multi-Funct., Multi Range, 24-240VAC/DC IN, 10A DPDT Relay OUT

In Stock:

31

Price

Qty.

Standard Price

1

$302.39

10

$287.27

25

$272.15

Additional Inventory

On order:

10

Manufacturer Lead Time:

22 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
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
Contact Current Rating
10 A
Contact Form
DPDT
Current Rating
10 A
Mounting Type
DIN Rail Mount
Primary Type
Power Relays

Overview

Features:
  • Operating Voltage: 24-240 VAC, 50/60 Hz; 24-240 VDC, (DC Unfiltered Input Voltage Must Be Full-Wave Rectified)
  • Output Rating: 10 A @ 240 VAC Max.; 125 VDC 1/2 HP @ 240 VAC Max.; 10 mA @ 5 VDC Min.
  • DPDT Relay Output (2 Form C)
  • Time Range: 0.05 Sec to 999 Hours
  • Operating Temperature: -25°C to +55°C
  • Size (H × W × D): 4.45" × 0.89" × 2.95"