NCC Q2F-00005-326
Relay;Time-Delay;Solid State;Single Shot;Cur-Rtg 1A;Ctrl-V 12VDC;.25 to 5 Sec.
Mfr. Part #: Q2F-00005-326 / RS Stock #: 70059732
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$80.96
10
$76.91
25
$72.86
50
$68.81
100
$64.76
250
$60.72
Product Specifications
Product Attribute
Attribute Value
Search
Control Voltage
12 VDC
Current Rating
1 A
Primary Type
Solid State Relays
Relay Type
Solid State
Overview
100% functionally tested Solid state digital timing Time delays to 10 hours standard 20:1 maximum to minimum timing ratio Low cost Compact size Superior transient protection Flame-retardant and solvent-resistant polyester thermoplastic housing. Operating Logic: Upon application of input voltage the load energizes and the timing cycle starts. At the completion of the preset time delay, the load is de-energized. Reset is accomplished by removal of input voltage