NCC DNC-T2010-BDC
Dust Collector, Controller, For Bag House, Sup-V 12-24DC, 2-10 Voltage Out,Screw
Mfr. Part #: DNC-T2010-BDC / RS Stock #: 71254879
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$964.25
10
$916.04
25
$867.83
Additional Inventory
Manufacturer Lead Time:
22 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Mounting Type
Surface Mount
Type
Dust Collector
Voltage Rating
12 to 24 V
Overview
The DNC-T2010-BDC control is an output sequencer with an adjustable ON TIME, OFF TIME, and LAST OUTPUT. Upon application of power to the L1 and L2 terminals with the high pressure switch contacts closed, the ON TIME is initiated. At the end of the preset ON TIME, THE OUTPUT will turn OFF for the preset OFF TIME. The control will cycle through all selected outputs until the high and low pressure switch contacts are opened. If the pressure switch contacts open during the ON TIME, the output will complete the active ON cycle. The next time the high pressure switch is closed the next output in the sequence is fired. Pressure monitoring with no hysteresis is achieved by using only a high pressure switch. Placing a jumper across the high pressure input forces the control to run continuously.
?Universal voltage input: 12 to 24 VDC 50/60 Hz
? Advanced surface mount component technology: extremely reliable and trouble free operation
? Digital microprocessor controlled circuitry: for precise pulse timing
? Non-volatile memory: for retaining programmed settings
? 3-digit, 7-segment numeric display: for ease of viewing controller operation
? Easily programmable: on/off times and last output used via keypad
? Small footprint
? Time ranges for all applications: On time: 50 ms to 600 sec, Off time: 1 to 999 sec
? 2 modes of operation: can be operated continuously or on demand via external pressure switch
? Finger safe terminations: reliable electrical connections and increases safety
? RoHS construction: suited for global applications
? Supplied on metal chassis: for mounting directly in a NEMA 4 box
? Retrofit models available: for direct drop in replacement of former product