Mueller BU-P2249-C-60

Image may be a representation.
See specs for product details.
Black BNC Test Lead; 500V ac; 1.5m LeadLength
Mfr. Part#: BU-P2249-C-60
Allied Stock#: 70272517

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$21.26 (Each)
1 $21.26
Availability

148 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Length : 60" (1524mm)
Series : BU Series
Type : BNC Male-BNC Male

Overview

RG58C/U Coax with nale BNC connectors and strain reliefs at each end. 50 Ω impedance. Cable OD is 0.195" and has 20 AWG (19×36) tinned copper center conductor and has a 93% tinned copper shield. The power loss per 100 ft. @ 1 MHz is 0.40 dB, the capacitance per foot is 30.8 pf. The BNCs are top quality nickel plated brass and the flexible PVC strain reliefs are bonded to the assembly.

Product Added to Cart
Mueller
Black BNC Test Lead; 500V ac; 1.5m LeadLength
Allied Stock #: 70272517
Mfr's Part #: BU-P2249-C-60
$21.260 Each
Quantity added: