Mueller BU-65-0

Image may be a representation.
See specs for product details.
Clip; Alligator; Glass Filled Nylon; 30A
Manufacturer #: BU-65-0
Allied Stock #: 70188727

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.28 (Each)
1 $5.28
Availability

249 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Black
Contact Plating : Nickel
Current Rating : 30 A
Insulation Type : Insulated
Material, Body : Steel
Material, Contact : Steel
Primary Type : Clip
Series : BU Series
Type : Alligator Clip
Voltage Rating : 1000 V

Overview

Glass Filled Nylon Insulating , Safety Alligator Clips

Plated steel except BU-60C, BU-60CHS, BU-60CS, BU-63C, BU-70CS and BU-85C which are solid copper. BU-60CHS, BU-60HS and BU-60HPR have insulated acetate handles. BU-63 and BU-63C have 2-piece flexible vinyl insulation; barrel takes wire or banana plug connection. BU-60 and BU-60C have lip for soldering. BU-60S and BU-60CS are the same as BU-60 except have 6-40 screw. BU-70CS and BU-70S have a 6-40 screw. BU-85 and BU-85C are crocodile clips.
Plastic shrouds over metal parts .


  • Similar to Pomona 2240-2

  • Product Added to Cart
    Mueller
    Clip; Alligator; Glass Filled Nylon; 30A
    Allied Stock #: 70188727
    Mfr's Part #: BU-65-0
    $5.280 Each
    Quantity added: