Mueller BU-41A-2

Image may be a representation.
See specs for product details.
Conn; Test; Clips; Red; Insulated; Steel Cont Mtl; Steel; 200A
Manufacturer #: BU-41A-2
Allied Stock #: 70188615

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.74 (Each)
1 $4.74
Availability

608 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Red
Current Rating : 200 A
Insulation Type : Insulated
Material, Body : Steel
Material, Contact : Steel
Primary Type : Clip
Series : BU Series
Type : Battery

Overview

Solid Copper, BU Series Plier Clip

BU-41 lock on both side and top terminal batteries, 5/16" ID lug for #2 AWG wire. BU-46 and BU-40 for trickle chargers and timing lights. BU-102B also a battery clip, similar to BU-41 except fully insulated. BU-102W for welding applications, also fully insulated "A" in type number indicates copper steel plated; "C" indicates burnished solid copper. All have vinyl insulating sleeves.
Locks onto slide and top mounted battery terminals.

Product Added to Cart
Mueller
Conn; Test; Clips; Red; Insulated; Steel Cont Mtl; Steel; 200A
Allied Stock #: 70188615
Mfr's Part #: BU-41A-2
$4.740 Each
Quantity added: