Mueller BU-1010-A-24-0

Image may be a representation.
See specs for product details.
Test Lead; Nylon (Stem and Cap); Beryllium Copper (Conductor); Tinned Copper
Mfr. Part#: BU-1010-A-24-0
Allied Stock#: 70188625

RoHS Compliant Part

Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$9.13 (Each)
1 $9.13
Availability

36 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Black
Connector Type : Plug
Finish : Tinned Copper
Material, Body : Nylon (Stem and Cap)
Material, Contact : Beryllium Copper (Conductor)
Material, Insulation : PVC
Series : BU Series
Stranding : 41⁄36
Temperature, Operating : 105 °C
Type : Test Lead
Wire Size : 20 AWG

Overview

Test Clip, Stainless-Steel Wire Contact Material, ABS Body Insulation

Type BU-1010 test leads make difficult IC connections fast and easy. Spring-loaded beryllium copper conductor attaches to component leads and terminals. Type BU-1031 test clip to insulated mini-alligator clip. Type BU-1080 test clip to 0.025" (0.635) square pin receptacle. Type BU-1111, mini-plunger clip. Type BU-1120 attaches to delicate component leads and terminals. Stackable banana plug terminates the other end of test lead. Type BU-1149 to tinned end wire. Type BU-1414 to 0.025" (0.635) diameter and smaller leads. Type BU-1420 to stackable banana plug. Type BU-1449 to tinned end wire. Type BU-1480 to 0.025" (0.635) square pin receptacle.


  • Similar to Pomona 4613-L Series

  • Product Added to Cart
    Mueller
    Test Lead; Nylon (Stem and Cap); Beryllium Copper (Conductor); Tinned Copper
    Allied Stock #: 70188625
    Mfr's Part #: BU-1010-A-24-0
    $9.130 Each
    Quantity added: