Molex Woodhead/Brad 130173-0061

Image may be a representation.
See specs for product details.
Aero-Motive; Retractor; Weight range [2.7-3.6KG]; 6.6FT Travel; RF8
Manufacturer #: 130173-0061
Allied Stock #: 70069264

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$154.94 (Each)
1 $154.94
5 $145.64
10 $136.35
25 $125.50
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : RF8
Cable, Length : 6.6' (2m)
Material, Housing : ABS
Mounting Style : Hanging
Series : Aero-Motive Series

Overview

Molex | Woodhead Aero-Motive Series – Aluminum Housed Resistors:

Aero-Motive balancers enhance productivity within three segmented industrial duties, offering weight ranges that cover most industrial equipment capacity requirements from 0.50 to 168.00kg (1.00 to 370.00 lbs). Within each industrial segment, balancers were designed with safety as a priority while ensuring long-term performance and best-in-class ergonomics. Field-proven designs offer vertical tension adjustment, trouble-free cable replacements (while units are still in service) and simple maintenance. Additionally, remote-, manual- and automatic-safety locks are available to prevent the balancers from losing tension.

3 Types:

  • Light industrial-duty balancers are designed with ABS high-impact plastic housings for extra durability.
  • Standard industrial-duty balancers are designed with thin high-pressure aluminum housings for added durability and impact resistance.
  • Heavy industrial-duty balancers are designed with thick gravity die-casting aluminum housings for the most rugged, abusive environments such as the automotive, steel and tire industries. The high-performance WearGuard coating protects both cable and cable drum from premature failures while eliminating the need of constant greasing the cables while in service.

    Features:
  • Automatic safety lock - Secures load in place if unit tension drops
  • Containerized spring cassettes - Enable safe and easy spring handling
  • Industrial-type upper mounts - Provide 360… swivel motion allowing proper tool alignment
  • Manual safety lock - Facilitates quick and safe tool changeovers without the risk of cable fly-backs
  • High-tensile-strength cast-aluminum housing - High-durability in abusive environments
  • Declutching hub - Prevents spring damage from reverse winding

    Applications:
  • Calibration tools
  • Electric / pneumatic screw drivers
  • Glue dispensing machines for OEMs / Distributors
  • Inspection tools
  • Manufacturing / assembly facilities
  • Portable tools for OEMs / Distributors
  • Scan guns




  • Product Added to Cart
    Molex Woodhead/Brad
    Aero-Motive; Retractor; Weight range [2.7-3.6KG]; 6.6FT Travel; RF8
    Allied Stock #: 70069264
    Mfr's Part #: 130173-0061
    $154.940 Each
    Quantity added: