Molex Woodhead/Brad 130068-0045

Image may be a representation.
See specs for product details.
Brad Power Quick-Change 3P Tee; with 3 Pole Quick-Change Drop; Gray TC30C30-200
Manufacturer #: 130068-0045
Allied Stock #: 71142553
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$114.12 (Each)
1 $114.12
50 $107.27
Availability

20 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : TC30C30-200
Series : 130068 Series

Overview

From the harsh chemical wash-down of food processing, to the high-temperatures of steel production or the caustic humidity of pulp/paper production, heavy-duty power requirements demand rugged connector products. Quick-Change connectors are constructed to deliver years of uninterrupted performance in these demanding applications. They are available in 2 to 4 pole configurations, with ratings up to 30.0A. Molded in bright yellow, Quick-Change connectors provide enhanced visibility for safety. A positive key alignment reduces the possibility of mis-mating. An IP67 seal keeps out water and contaminants.

D-Size (M35) TEE w/D-Size (M35) Drop
Male-Female-Female - -

Product Added to Cart
Molex Woodhead/Brad
Brad Power Quick-Change 3P Tee; with 3 Pole Quick-Change Drop; Gray TC30C30-200
Allied Stock #: 71142553
Mfr's Part #: 130068-0045
$114.120 Each
Quantity added: