Molex Woodhead/Brad 130006-0223

Image may be a representation.
See specs for product details.
Cordset; A-Size; Single-End; 3 Pole; Female to Pigtail; 16 AWG; PVC; 1.83m; Mini-Change
Mfr. Part#: 130006-0223
Allied Stock#: 70404970

RoHS Exempt Product

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$30.67 (Each)
1 $30.67
50 $28.83
100 $26.99
250 $24.84
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 103000A01F0602
Cable, Length : 1.83 m
Family Name : Mini-Change Family
Gender : Female
Number of Poles : 3 Pole
Orientation : Straight
Primary Type : Cordset
Series : Mini-Change 130006 Series
Size, Conductor : 16 AWG
Type : Female
Wire Size : 16

Overview

Molex | Brad Mini-Change Family – 130006 Series of FIT Power Connectors:

Brad Mini-Change Connectors are the standard by which all miniature connectors are measured. First introduced in 1968, the Mini-Change connector pioneered the market for rugged, sealed connectors in industrial applications. These connectors provided the first quick-connect alternative to hard-wiring.

Mini-Change connectors are available in a wide variety of circuits and configurations, with pole configurations available in 2 through 12, 14 and 19. With Mini-Change connectors, industrial device wiring is easier to install and maintain. To ensure a consistent, low-resistance connection, the patented Quad Beam™ female contact is used. Connectors are sealed to provide IP67 protection. An anti-vibration feature prevents the coupler from loosening, even under extreme conditions.

Features:

  • Patented, Quad Beam socket contact with stainless steel sleeve - Maintains consistent pressure on the male pin to ensure optimum conductivity
  • Molded key indicator - Easier alignment and mating of connector
  • Sealed to an IP67 rating - Prevents the entry of water during temporary submersion at a limited depth
  • Gold over nickel plated contacts - High performance, long-lasting plating that maintains low resistance through many mate /unmate cycles
  • Integral strain relief - Provides 100 pounds minimum cable strain relief
  • Radiates stress in side-loaded conditions

    Applications:
  • Commercial and industrial light displays
  • Float switches on commercial sump pumps
  • Fractional horse power motors
  • Industrial heaters
  • Industrial refrigeration systems
  • Limit switches
  • Linear position transducers
  • Load cells
  • Power connector to street-light accessories
  • Proximity and photoelectric sensors
  • Pumps
  • Solar panels
  • Solenoid operated valves



  • Product Added to Cart
    Molex Woodhead/Brad
    Cordset; A-Size; Single-End; 3 Pole; Female to Pigtail; 16 AWG; PVC; 1.83m; Mini-Change
    Allied Stock #: 70404970
    Mfr's Part #: 130006-0223
    $30.670 Each
    Quantity added: