Molex Woodhead/Brad 120086-0347

Image may be a representation.
See specs for product details.
Nano-Change; M8; Single End Cordset; 3P; RA; Female/Pigtail; Black; 10M; 403001B03M100
Mfr. Part#: 120086-0347
Allied Stock#: 70881615
Quantity  

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Contact Local Sales Office For Quote
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 403001B03M100
Series : Nano-Change Series

Overview

Molex | Brad Nano-Change Series – Industry Standard Miniature M8 Cordsets:

Nano-Change connectors are design to withstand harsh-industrial and weather environments. These connectors are used to interconnect miniature sensors and actuators found in industrial control applications.The small, compact M8 design also makes these connectors well suited for applications requiring a sealed connector in very tight spaces. Nano-Change cordsets, receptacles and pre-wired distribution boxes are available in 3, 4, and 5 pole IEC compliant configurations.

Features:

  • M8 design meets IEC specifications - Industry-standard interface compatible with a wide array of miniature sensors and actuators
  • Sealed, IP67 rating - Waterproof design to withstand harsh Industrial environments
  • Patented anti-vibration feature - Prevents back-out in high vibration applications
  • Fully potted housing - Ensures performance in vibration and fluids
  • Epoxy potted receptacles - Ideal for rugged industrial environments
  • Rated to 60 VAC/ 75VDC, up to 4.0A - Ideal for Class 2 control, power and network circuits.

    Cordsets –:
  • Available with snap or threaded coupler
  • Male and female
  • Straight and 90 degrees
  • PUR/PVC/TPE cable options
  • A wide variety to meet customers requirements

    Distribution Boxes –:
  • Available in 4, 6, 8 and 10 port distribution boxes
  • Single and dual I/O versions
  • Vertical or horizontal mounting
  • A wide variety to meet customer requirements

    Receptacles –:
  • Field Attachables and Accessories
  • Front panel and back panel mount configurations
  • Male and female

    Applications:
  • Industrial I/O connections
  • Material handling
  • Pharmaceutical manufacturing
  • Robotic systems
  • Semiconductors



  • Product Added to Cart
    Molex Woodhead/Brad
    Nano-Change; M8; Single End Cordset; 3P; RA; Female/Pigtail; Black; 10M; 403001B03M100
    Allied Stock #: 70881615
    Mfr's Part #: 120086-0347
    $44.360 Each
    Quantity added: