Molex Woodhead/Brad 120065-0289

Image may be a representation.
See specs for product details.
Cordset; M12; Single-Ended; 4 Pole; Female to Pigtail; 22 AWG; PVC; 20.0m; Micro-Change
Mfr. Part#: 120065-0289
Allied Stock#: 70069107

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$83.710 (Each)
1 $83.710
10 $80.360 (Save 4%)
50 $76.180 (Save 9%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 804000A09M200
Cable, Length : 20 m
Gender : Female to Pigtail
IP Rating : IP67
Mating Type : Threaded
Number of Contacts : 4
Number of Poles : 4 Pole
Orientation : Straight
Primary Type : M12
Series : Micro-Change Series
Size, Conductor : 22 AWG
Type : Micro
Wire Size : 22

Overview

Micro-Change® (M12) connectors are designed to withstand harsh-industrial and weather environments with superior quality that assures very reliable connections for control elements in automated equipment. These high-quality connectors allow fast and simple replacement of sensors, encoders, switches and other input and output devices in industrial machinery.

Available in 2- through 5-, 8- and 12-pole IEC compliant configurations, single- and dual-keyway designs, with straight and 90° plugs, the Micro-Change comprehensive offering provides a complete connectivity solution.

With the introduction of Harsh Duty receptacles, Molex expands the applicability of M12 connectors to more demanding environments, Brad Micro-Change M12 Harsh-Duty Receptacles offer a sealed connection with superior EMI/RFI shielding in high-vibration systems, which makes them ideal for petrochemical, and commercial-vehicle Class 2 applications.

Product Added to Cart
Molex Woodhead/Brad
Cordset; M12; Single-Ended; 4 Pole; Female to Pigtail; 22 AWG; PVC; 20.0m; Micro-Change
Allied Stock #: 70069107
Mfr's Part #: 120065-0289
$83.710 Each
Quantity added: