Molex Woodhead/Brad 112219-1033
ArcArrest Plug, Handle and Cap, Switch-Rated, 30A, 208V AC, 2-Pole, Position 16
Mfr. Part #: 112219-1033 / RS Stock #: 71268325
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$152.24
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
ARC30MHC02
Current Rating
30 A
Family Name
ArcArrest
Flanged
Yes
Gender
Male
IP Rating
IP69K
NEMA Rating
4X
Number of Contacts
16
Primary Type
Industrial
Type
Industrial
UPC Code
78172558773
Voltage Rating
208 V
Wire Size
8-12 AWG
Overview
Molex | Woodhead ArcArrest Series — 30A Switch-Rated Connector System:
The Woodhead ArcArrest 30.0A Switch-Rated Connector System delivers the simplest and fastest way to de-energize industrial machines and equipment. There is visual proof, by the plug being separated from the receptacle, that power has been removed. The Woodhead ArcArrest Switch-Rated Connector System is the local means of disconnect for industrial machinery as required by the NEC and OSHA. Lockout provisions in the plug and receptacle allow for fast and positive compliance with OSHA requirements for LOTO. The Woodhead ArcArrest receptacle protects workers from arcing energy by maintaining a connection with the plug during connection or disconnection.
Woodhead ArcArrest devices are plugs and receptacles that provide the safety and functionality of a switch. Plugs and receptacles listed under UL 2682 can operate as switches and be used to disconnect loads while energized because of silver alloy contact tips. In plants, there are severe repercussions for servicing equipment that has not been locked out. The Woodhead ArcArrest connector system shields users completely from arc flash as the plug maintains a connection with the receptacle during operation. A twisting motion must be applied by the user to remove the plug after the circuit has been interrupted. There is visual proof (plug separated from receptacle) that power has been removed. This takes a good deal of time and is regularly done improperly. ArcArrest eliminates this concern through lockout provisions in the plug and receptacle that allow for fast and positive compliance with OSHA requirements for LOTO.
What is a Switch-Rated Connector and UL 2682? Unlike standard connectors, switch-rated devices listed under UL 2682 can operate as switches and be used to disconnect loads while energized When operated under load, arcing will occur between the male and female contacts, which they can withstand without damage. The user is completely shielded from this energy because the plug maintains a connection with the receptacle during operation. A twisting motion must be applied by the user to remove the plug after the circuit has been interrupted. The UL test requires this live switching to occur 6,000 cycles. This proves the connector’s ability to last for many years in a typical industrial application.
Features:
Eliminates ingress of dust and water in a variety of harsh industrial environments
Sealing is automatic when connected
Achieves sealing while disengaged with closed receptacle lid and plug cap
Delivers unmatched strength and complete UL material compliance
Eliminates nylon components prone to moisture absorption and dimensional instability
Provides the connector system with switching capabilities
Reduces user costs and simplifies ordering
Delivers enhanced durability for use in the toughest industrial application
Provides a clean and permanent record of certifications and specifications
Greatly reduces the harboring of bacteria and dirt in the label versus an adhesive label
Adhesive labels are susceptible to falling off
The Woodhead ArcArrest 30.0A Switch-Rated Connector System delivers the simplest and fastest way to de-energize industrial machines and equipment. There is visual proof, by the plug being separated from the receptacle, that power has been removed. The Woodhead ArcArrest Switch-Rated Connector System is the local means of disconnect for industrial machinery as required by the NEC and OSHA. Lockout provisions in the plug and receptacle allow for fast and positive compliance with OSHA requirements for LOTO. The Woodhead ArcArrest receptacle protects workers from arcing energy by maintaining a connection with the plug during connection or disconnection.
Woodhead ArcArrest devices are plugs and receptacles that provide the safety and functionality of a switch. Plugs and receptacles listed under UL 2682 can operate as switches and be used to disconnect loads while energized because of silver alloy contact tips. In plants, there are severe repercussions for servicing equipment that has not been locked out. The Woodhead ArcArrest connector system shields users completely from arc flash as the plug maintains a connection with the receptacle during operation. A twisting motion must be applied by the user to remove the plug after the circuit has been interrupted. There is visual proof (plug separated from receptacle) that power has been removed. This takes a good deal of time and is regularly done improperly. ArcArrest eliminates this concern through lockout provisions in the plug and receptacle that allow for fast and positive compliance with OSHA requirements for LOTO.
What is a Switch-Rated Connector and UL 2682? Unlike standard connectors, switch-rated devices listed under UL 2682 can operate as switches and be used to disconnect loads while energized When operated under load, arcing will occur between the male and female contacts, which they can withstand without damage. The user is completely shielded from this energy because the plug maintains a connection with the receptacle during operation. A twisting motion must be applied by the user to remove the plug after the circuit has been interrupted. The UL test requires this live switching to occur 6,000 cycles. This proves the connector’s ability to last for many years in a typical industrial application.
Features: