Molex Incorporated 95043-5892

Image may be a representation.
See specs for product details.
Plug; Modular; Straight; RJ45; 8 Pos; 8Cnts; Gold; Boot; w/ Boot; 6.00mm Cable
Manufacturer #: 95043-5892
Allied Stock #: 70372521

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.00 (Each)
1 $2.00
50 $1.88
100 $1.76
500 $1.62
1000 $1.44
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 8 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Agency Approvals : UL
Alternate Mfr Part Number : 950435892
Angle : Straight
Cable Type : Cat 5 ; Cat 5e
Color : Gray
Contact Plating : Gold
Current Rating : 1.5 A
Number of Contacts : 8 Contacts
Number of Positions : 8
Primary Type : RJ45
Series : RJ45 Series
Shielding : Shielded
Special Features : Not Low-Halogen
Temperature, Operating, Range : -40 to +60 °C
Type : Modular Plug
Voltage, Maximum : 125 VAC
Wire Size : 6.00 mm

Overview

Modular Plugs
Various plugs available with and without shielding options suitable for Cat3, Cat5e and Cat6 applications. Molex plugs offer exceptional performance for voice, data and high-speed networking applications. Plugs are available in four, six and eight-circuit configurations. Our complete offering of hand and production tools helps to make termination easy.


Product Added to Cart
Molex Incorporated
Plug; Modular; Straight; RJ45; 8 Pos; 8Cnts; Gold; Boot; w/ Boot; 6.00mm Cable
Allied Stock #: 70372521
Mfr's Part #: 95043-5892
$2.000 Each
Quantity added: