Molex Incorporated 95009-7887

Image may be a representation.
See specs for product details.
STD JACK RA 8/8 NO RIB; 950092887
Mfr. Part#: 95009-7887
Allied Stock#: 70714514

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$0.570 (Each)
3328 $0.570
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 3328

Multiples Of: 3328

Specifications

Alternate Mfr Part Number : 950097887
Cable Type : Cat 3
Color : Black
Material, Body : High Temperature Thermoplastic
Material, Contact : Copper Alloy
Material, Plating : Gold over Palladium Nickel
Mates With : FCC 68 Plugs
Maximum Current : 1.5 A
Number of Ports : 1
Number of Positions : 8/8
Orientation : Right Angle (Side Entry)
Pitch : 1.27mm
Plating, Contact Termination Area : 1.905μm
Series : RJ45 Series
Shielding : No
Special Features : Flangeless
Temperature, Operating, Range : -40°C to +80°C
Termination : Through Hole
Type : PCB Jack
Voltage, Maximum : 125 VDC

Overview

Standard Modular Jacks
Offering one of the largest product breadths of right-angle, vertical top and bottom entry modular jacks in Cat 3 and Cat5e ethernet speeds, Molex has solutions to your design requirements. CAT 3 modular jacks are suitable for 100Base-T (Fast Ethernet) applications. Molex’s extensive breadth of Cat3 products offer exceptional performance and reliability for voice, data and networking applications. With more than 1000 different parts, Molex’s broad range of Cat5e Modular Jacks and Plugs provides versatile solutions to support the high-speed performance requirements of Gigabit Ethernet applications.


Product Added to Cart
Molex Incorporated
STD JACK RA 8/8 NO RIB; 950092887
Allied Stock #: 70714514
Mfr's Part #: 95009-7887
$0.570 Each
Quantity added: