Molex Incorporated 95009-7881

Image may be a representation.
See specs for product details.
95009; Cat3 RJ45 Modular Jack Socket; Right Angle; Through Hole
Mfr. Part#: 95009-7881
Allied Stock#: 70747076

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.07 (Each)
1508 $1.07
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 7 weeks

Minimum Quantity: 1508

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 950097881
Cable Type : Cat 3
Color : Black
Material, Body : High Temperature Thermoplastic
Material, Contact : Copper Alloy
Material, Plating : Gold over Palladium Nickel
Mates With : FCC 68 Plugs
Maximum Current : 1.5 A
Number of Ports : 1
Number of Positions : 8/8
Orientation : Right Angle (Side Entry)
Pitch : 1.27mm
Plating, Contact Termination Area : 1.905μm
Primary Type : RJ45
Series : RJ45 Series
Shielding : No
Special Features : Flush Mount
Temperature, Operating, Range : -40°C to +80°C
Termination : Through Hole
Type : PCB Jack
Voltage, Maximum : 125 VDC

Overview

Standard Modular Jacks
Offering one of the largest product breadths of right-angle, vertical top and bottom entry modular jacks in Cat 3 and Cat5e ethernet speeds, Molex has solutions to your design requirements. CAT 3 modular jacks are suitable for 100Base-T (Fast Ethernet) applications. Molex’s extensive breadth of Cat3 products offer exceptional performance and reliability for voice, data and networking applications. With more than 1000 different parts, Molex’s broad range of Cat5e Modular Jacks and Plugs provides versatile solutions to support the high-speed performance requirements of Gigabit Ethernet applications.


Product Added to Cart
Molex Incorporated
95009; Cat3 RJ45 Modular Jack Socket; Right Angle; Through Hole
Allied Stock #: 70747076
Mfr's Part #: 95009-7881
$1.070 Each
Quantity added: