Molex Incorporated 93448-5003

Image may be a representation.
See specs for product details.
8CCT ML-XT PLUG WEDGELOCK GREEN
Mfr. Part#: 93448-5003
Allied Stock#: 70958629

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.42 (Each)
5 $0.42
250 $0.39
500 $0.37
2500 $0.34
5000 $0.30
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 5

Specifications

Color : Black
Gender : Male
Insulation Type : Nylon
Series : ML-XT Series
Termination : Crimp
Type : Housing

Overview

ML-XT™ Sealed Connection System

The rugged ML-XT™ connection system with market-leading high-performance seal technology is a cost-competitive solution offering superior reliability for critical vehicle-wiring applications in harsh environments.

Features:

  • Covalently interlocked one-piece plug housing and interfacial seal formed by 2-shot LSR (liquid silicone rubber) molding technology
  • Prevents fluid ingress; system is IP69K-rated and J2030 power-wash test capable
  • Rear seals made from HCR (high consistency rubber)
  • Latched rear covers
  • Plug and receptacle housings are supplied pre-assembled with internal HCR rear seals locked-in by rear covers
  • Utilizes Molex proven XRC™ terminals with current ratings up to 13.0A

    Customers specifying low-circuit-count connectors for rugged harness applications in vehicles require a highly-reliable, securely sealed connection system to minimize electrical failures and prevent costly machinery downtime. This system needs to withstand high temperatures and harsh environments, including exposure to chemicals, at the lowest cost. The ML-XT™ system meets these needs with high-performing seal technology proven to prevent ingress of fluids under extreme conditions. Advanced two-shot LSR molded one-piece plug, and rear HCR seals with cover guards guarantee optimum seal positioning at all times, including during mating and unmating of the header and receptacle. The result is a cost-competitive solution that achieves superior reliability over de-facto, industry-standard systems.

  • Product Added to Cart
    Molex Incorporated
    8CCT ML-XT PLUG WEDGELOCK GREEN
    Allied Stock #: 70958629
    Mfr's Part #: 93448-5003
    $0.420 Each
    Quantity added: