Molex Incorporated 93444-3102

Image may be a representation.
See specs for product details.
Conn; Rect; Recept Hsg; 4 Pos; Sealed; ML-XTSer; Small Rear Seal w/Cover; Gray
Mfr. Part#: 93444-3102
Allied Stock#: 70545668

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 999
Pricing (USD) & Availability
Standard Pricing
$1.860 (Each)
1 $1.860
50 $1.750
100 $1.640
500 $1.510
1000 $1.340
Availability

999 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 934443102
Color : Gray
Material : Nylon
Mating Connector Lock Type : Yes
Number of Circuits : 4
Number of Contacts : 4
Number of Rows : 2
Package Type : Bag
Polarization : Yes
Primary Type : Automotive
Series : ML-XT Series
Termination : Crimp
Type : Receptacle

Overview

ML-XT™ Sealed Connection System
The rugged ML-XT™ connection system with market-leading high-performance seal technology is a cost-competitive solution offering superior reliability for critical vehicle-wiring applications in harsh environments. Customers specifying low-circuit-count connectors for rugged harness applications in vehicles require a highly-reliable, securely sealed connection system to minimize electrical failures and prevent costly machinery downtime. This system needs to withstand high temperatures and harsh environments, including exposure to chemicals, at the lowest cost. The ML-XT™ system meets these needs with high-performing seal technology proven to prevent ingress of fluids under extreme conditions. Advanced two-shot LSR molded one-piece plug, and rear HCR seals with cover guards guarantee optimum seal positioning at all times, including during mating and unmating of the header and receptacle. The result is a cost-competitive solution that achieves superior reliability over de-facto, industry-standard systems.


Product Added to Cart
Molex Incorporated
Conn; Rect; Recept Hsg; 4 Pos; Sealed; ML-XTSer; Small Rear Seal w/Cover; Gray
Allied Stock #: 70545668
Mfr's Part #: 93444-3102
$1.860 Each
Quantity added: