Molex Incorporated 90148-1208

Image may be a representation.
See specs for product details.
C-GRID Series 2.54mm 8 Way 1 Row Right Angle PCB Socket Strip
Manufacturer #: 90148-1208
Allied Stock #: 70373351

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$2.19 (Each)
125 $2.19
Availability

0 can ship immediately.

920 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 125

Multiples Of: 5

Specifications

Alternate Mfr Part Number : 901481208
Number of Contacts : 8
Pitch : 2.54 mm (0.100")
Primary Type : Board Mount
Series : C-Grid Series
Type : Socket Strip

Overview

C-Grid® Products
The 2.54mm pitch C-Grid® products offer the largest number of variations and cabling configurations in the industry. C-Grid® is a dual row, board-to-board system. The system includes: vertical and right angle headers in breakaway, shrouded and dual-body styles; vertical and right angle receptacles; headers and receptacles for SMT applications; press-fit headers and a 2-circuit shunt completes the C-Grid product line.

This product family is suitable for low power signal applications such as computers, medical instruments, and automotive controls.

Product Added to Cart
Molex Incorporated
C-GRID Series 2.54mm 8 Way 1 Row Right Angle PCB Socket Strip
Allied Stock #: 70373351
Mfr's Part #: 90148-1208
$2.190 Each
Quantity added: