Molex Incorporated 90148-1106

Image may be a representation.
See specs for product details.
Connector 2.54mm pcb; single row; RA; 6w
Manufacturer #: 90148-1106
Allied Stock #: 70373347

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.85 (Each)
125 $0.85
Availability

0 can ship immediately.

450 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 125

Multiples Of: 5

Specifications

Alternate Mfr Part Number : 901481106
Number of Circuits : 6
Number of Contacts : 6
Number of Rows : 1
Orientation : Right Angle
Pitch : 2.54 mm (0.100")
Primary Type : Board Mount
Series : C-Grid Series
Special Features : Not Low-Halogen
Type : Right Angle Header

Overview

C-Grid® Products
The 2.54mm pitch C-Grid® products offer the largest number of variations and cabling configurations in the industry. C-Grid® is a dual row, board-to-board system. The system includes: vertical and right angle headers in breakaway, shrouded and dual-body styles; vertical and right angle receptacles; headers and receptacles for SMT applications; press-fit headers and a 2-circuit shunt completes the C-Grid product line.

This product family is suitable for low power signal applications such as computers, medical instruments, and automotive controls.

Product Added to Cart
Molex Incorporated
Connector 2.54mm pcb; single row; RA; 6w
Allied Stock #: 70373347
Mfr's Part #: 90148-1106
$0.850 Each
Quantity added: