Molex Incorporated 90136-1208

Image may be a representation.
See specs for product details.
Headers; 2.54MM CGRIDIII HDR 8P V SR SHRD AU-E
Manufacturer #: 90136-1208
Allied Stock #: 70372863

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.64 (Each)
520 $1.64
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 8 weeks

Minimum Quantity: 520

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 901361208
Color : Black
Current Rating : 3 A
Number of Circuits : 8
Number of Contacts : 8
Number of Rows : 1
Orientation : Vertical
Pitch : 2.54 mm (0.100")
Primary Type : Board Mount
Series : C-Grid III Series
Special Features : Not Low-Halogen
Type : Vertical Header

Overview

C-Grid III™
Post and receptacle interconnection system offering complete design flexibility and modular components that provide the widest range of electronic packaging alternatives. The 3rd generation C-Grid III 2.54mm pitch post and receptacle interconnection system offers complete design flexibility and modular components that provide the widest range of electronic packaging alternatives. C-Grid III is a highly-versatile 2.54mm interconnection system offering unique design features:

Surface Treatment: C-Grid III is available in 3 standard platings. Two performance levels of selective Gold and one of Tin, all over a Nickel-plated substrate, guarantee the optimum ration of quality versus cost of your application.

Flexibility: C-Grid III has been developed to meet the latest industry requirements. Three different termination techniques, solder tail, crimp, and insulation displacement, are combined in a complete interconnection system which is based on north/south contact orientation. Headers will accept both discrete wire and ribbon cable connectors.

Advantage by Design: C-Grid III box contact design employs the same mating concept with all termination techniques. A uniform locking system on all contacts allows full interchangeability inside different housing styles.

Interchangeability: C-Grid III is fully compatible with the industry standard DIN41651 as well as the French norm HE-13/14. Moreover, it is fully intermateable/interchangeable with Molex's QF-50 product range.

Lower Applied Cost: C-Grid III system incorporates a wide range of advanced application tooling, from manually-operated hand tools to semi-automatic harness making machines. C-Grid III offers the widest range of interconnection packaging alternatives in the electric market today.

Product Added to Cart
Molex Incorporated
Headers; 2.54MM CGRIDIII HDR 8P V SR SHRD AU-E
Allied Stock #: 70372863
Mfr's Part #: 90136-1208
$1.640 Each
Quantity added: