Molex Incorporated 87832-1416

Image may be a representation.
See specs for product details.
Header 2.00mm Milli-Grid; SMT; vert; 14w
Manufacturer #: 87832-1416
Allied Stock #: 70373331

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.71 (Each)
125 $1.71
Availability

0 can ship immediately.

1155 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 125

Multiples Of: 5

Specifications

Alternate Mfr Part Number : 87832-1416
Number of Circuits : 14
Number of Contacts : 14
Number of Rows : 2
Orientation : Vertical
Pitch : 2.00 mm (0.079")
Primary Type : Board Mount
Series : Milli-Grid Series
Special Features : Not Low-Halogen
Termination : Surface Mount
Type : Vertical Header

Overview

Milli-Grid™ Connector System
A high-density connector system based on a 2.00 by 2.00mm grid pattern that offers complete design flexibility for wire-to-board, board-to-board and cable-to-board applications. Available in gold or tin-plated, Molex’s Milli-Grid™ family includes crimp terminals, housings, headers and receptacles. Receptacles are available in single- and dual-row versions with a variety of mating and termination options. Headers are available in shrouded and unshrouded styles.


Product Added to Cart
Molex Incorporated
Header 2.00mm Milli-Grid; SMT; vert; 14w
Allied Stock #: 70373331
Mfr's Part #: 87832-1416
$1.710 Each
Quantity added: