Molex Incorporated 87832-1022
Header 2.00mm Milli-Grid, SMT, vert, 10w
Mfr. Part #: 87832-1022 / RS Stock #: 70373329
Price
Qty.
Standard Price
5
$1.36
25
$1.25
50
$1.09
100
$0.95
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
87832-1022
Color
Black
Current Rating
2 A
Family Name
Milli-Grid
Number of Circuits
10
Number of Contacts
10
Number of Rows
2
Orientation
Vertical
Pitch
2.00 mm
Plating Material
Gold
Primary Type
Board Mount
Special Features
Not Low-Halogen
Termination
Surface Mount
Type
Vertical Header
Overview
Milli-Grid™ Connector System
A high-density connector system based on a 2.00 by 2.00mm grid pattern that offers complete design flexibility for wire-to-board, board-to-board and cable-to-board applications. Available in gold or tin-plated, Molex’s Milli-Grid™ family includes crimp terminals, housings, headers and receptacles. Receptacles are available in single- and dual-row versions with a variety of mating and termination options. Headers are available in shrouded and unshrouded styles.
A high-density connector system based on a 2.00 by 2.00mm grid pattern that offers complete design flexibility for wire-to-board, board-to-board and cable-to-board applications. Available in gold or tin-plated, Molex’s Milli-Grid™ family includes crimp terminals, housings, headers and receptacles. Receptacles are available in single- and dual-row versions with a variety of mating and termination options. Headers are available in shrouded and unshrouded styles.