Molex Incorporated 87831-0641

Image may be a representation.
See specs for product details.
Headers; 2.00MM MGRID HDR 6P V TH SHRD AU
Manufacturer #: 87831-0641
Allied Stock #: 70373292

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.30 (Each)
125 $1.30
Availability

0 can ship immediately.

195 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 125

Multiples Of: 5

Specifications

Alternate Mfr Part Number : 87831-0641
Color : Black
Current Rating : 2 A
Number of Circuits : 6
Number of Contacts : 6
Number of Rows : 2
Orientation : Vertical
Pitch : 2.00 mm (0.079")
Primary Type : Board Mount
Series : Milli-Grid Series
Special Features : Not Low-Halogen
Type : Vertical Header

Overview

Milli-Grid™ Connector System
A high-density connector system based on a 2.00 by 2.00mm grid pattern that offers complete design flexibility for wire-to-board, board-to-board and cable-to-board applications. Available in gold or tin-plated, Molex’s Milli-Grid™ family includes crimp terminals, housings, headers and receptacles. Receptacles are available in single- and dual-row versions with a variety of mating and termination options. Headers are available in shrouded and unshrouded styles.


Product Added to Cart
Molex Incorporated
Headers; 2.00MM MGRID HDR 6P V TH SHRD AU
Allied Stock #: 70373292
Mfr's Part #: 87831-0641
$1.300 Each
Quantity added: