Molex Incorporated 87438-0843
Header 1.50mm Pico-SPOX WTB, SMT, RA,8w
Mfr. Part #: 87438-0843 / RS Stock #: 70374251
Price
Qty.
Standard Price
10
$0.58
50
$0.54
100
$0.47
200
$0.40
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
87438-0843
Color
Beige
Current Rating
2.5 A
Family Name
Pico-SPOX
Number of Circuits
8
Number of Contacts
8
Number of Rows
1
Orientation
Right Angle
Pitch
1.50 mm
Plating Material
Tin over Nickel
Primary Type
Board Mount
Special Features
Not Low-Halogen
Termination
Surface Mount
Type
Right Angle Header
Overview
Pico-SPOX?? Wire-to-Board Connector System
Molex's Pico-SPOX?? connector system is an ideal solution for higher current wire-to-board configurations in tight packaging applications. The system is rated for 3.0A using 24 AWG wires in a compact 1.50mm pitch design.
The system includes a crimp terminal, receptacle housings and PCB headers. The box style terminal makes contact with the header pin via two inward-facing dimples to ensure high reliability. Headers are available in vertical and right angle configurations and offered in tape and reel packaging for high volume pick-and-place production. Polarizing keys on both the headers and receptacles ensure proper mating.
A reliable friction lock feature ensures secure mating retention. All parts are lead-free.
Molex's Pico-SPOX?? connector system is an ideal solution for higher current wire-to-board configurations in tight packaging applications. The system is rated for 3.0A using 24 AWG wires in a compact 1.50mm pitch design.
The system includes a crimp terminal, receptacle housings and PCB headers. The box style terminal makes contact with the header pin via two inward-facing dimples to ensure high reliability. Headers are available in vertical and right angle configurations and offered in tape and reel packaging for high volume pick-and-place production. Polarizing keys on both the headers and receptacles ensure proper mating.
A reliable friction lock feature ensures secure mating retention. All parts are lead-free.