Molex Incorporated 85507-5001
TE TH IN.SHIELD CAT5 JACK 8/8; 85507
Mfr. Part #: 85507-5001 / RS Stock #: 70714508
Price
Qty.
Standard Price
25
$4.14
125
$3.81
250
$3.31
500
$2.90
Additional Inventory
Can ship in 10 days:
1156
Manufacturer Lead Time:
9 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
855075001
Angle
Vertical Degree(s)
Body Material
High Temperature Thermoplastic
Cable Type
Cat 5e
Color
Black
Contact Material
Phosphor Bronze
Mates With
Link:95043 Modular Plug, Short Body
Maximum Current
1.5 A
Maximum Voltage
125 VDC V
Number of Ports
1
Number of Positions
8
Orientation
Vertical (Top Entry)
Pitch
1.27mm in
Plating Material
Gold over Palladium Nickel
Primary Type
Modular Jack ; Modular Plug
Shielding
Yes
Special Features
Reflow Capable, Internal Shield
Temperature Operating Range
-40°C to +85°C °C
Termination
Through Hole
Type
PCB Jack
Overview
Standard Modular Jacks
Offering one of the largest product breadths of right-angle, vertical top and bottom entry modular jacks in Cat 3 and Cat5e ethernet speeds, Molex has solutions to your design requirements. CAT 3 modular jacks are suitable for 100Base-T (Fast Ethernet) applications. Molex’s extensive breadth of Cat3 products offer exceptional performance and reliability for voice, data and networking applications. With more than 1000 different parts, Molex’s broad range of Cat5e Modular Jacks and Plugs provides versatile solutions to support the high-speed performance requirements of Gigabit Ethernet applications.
Offering one of the largest product breadths of right-angle, vertical top and bottom entry modular jacks in Cat 3 and Cat5e ethernet speeds, Molex has solutions to your design requirements. CAT 3 modular jacks are suitable for 100Base-T (Fast Ethernet) applications. Molex’s extensive breadth of Cat3 products offer exceptional performance and reliability for voice, data and networking applications. With more than 1000 different parts, Molex’s broad range of Cat5e Modular Jacks and Plugs provides versatile solutions to support the high-speed performance requirements of Gigabit Ethernet applications.