Molex Incorporated 84510-0004

Image may be a representation.
See specs for product details.
Circular Connector; XRC Sealed Plug; Socket; 24 Shell; 31 Circuit; IP67; XRC Series
Mfr. Part#: 84510-0004
Allied Stock#: 70191624

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$21.16 (Each)
1 $21.16
50 $19.89
100 $18.62
Availability

122 can ship immediately.

Estimated Mfr. Lead Time: 11 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 845100004
Contact Plating : Nickel
Contact Type : Pin Insert
Gender : Cable/Panel Socket
IP Rating : IP67
Mating Type : Bayonet
Mounting Type : Cable/Panel
Number of Contacts : 31
Number of Rows : 0
Primary Type : Sealed
Series : XRC Series
Shell Size : 24
Temperature Range : –55°C to +125°C
Type : IP67
Wire Size : 18-14

Overview

The XRC 31-circuit, circular connector was developed to meet the demanding requirements of the heavy-equipment industry. With a standard 24 size shell, this rugged, circular connector is ideal for heavy-duty applications such as trucks, buses and agricultural markets. For maximum design flexibility, the XRC plugs and receptacles are available in standard and reverse gender. The connectors can be used for in-line or panel-mount applications. Designed to meet IP67 standards, XRC plugs and receptacles protect against the ingress of dust, water and other contaminants to maintain the integrity of the mated pair. Plugs feature a quick-disconnect bayonet latch to provide quick and easy connections with reduced installation and service time while ensuring accurate mating depth. Never before has Molex offered such an economical, rugged, sealed, circular connector.

  • Environmentally sealed to IP67 standard
  • Tactile and audible mating feedback
  • Crimp-and-poke technology eliminates terminal alignment during installation
  • Standard and reverse terminal genders allow for custom polarization

  • Product Added to Cart
    Molex Incorporated
    Circular Connector; XRC Sealed Plug; Socket; 24 Shell; 31 Circuit; IP67; XRC Series
    Allied Stock #: 70191624
    Mfr's Part #: 84510-0004
    $21.160 Each
    Quantity added: