Molex Incorporated 79107-7016

Image may be a representation.
See specs for product details.
MILLI-GRID Series 2mm 34 Way 2 Row Straight PCB Board to Board
Mfr. Part#: 79107-7016
Allied Stock#: 70273974

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$4.71 (Each)
1 $4.71
50 $4.43
100 $4.14
500 $3.82
1000 $3.39
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 7 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 79107-7016
Number of Circuits : 34
Number of Contacts : 34
Number of Rows : 2
Orientation : Vertical
Pitch : 2.00 mm (0.079")
Primary Type : Board-to-Board
Series : Milli-Grid Series
Special Features : Low-Halogen
Type : Receptacle

Overview

Milli-Grid™ Connector System
A high-density connector system based on a 2.00 by 2.00mm grid pattern that offers complete design flexibility for wire-to-board, board-to-board and cable-to-board applications. Available in gold or tin-plated, Molex’s Milli-Grid™ family includes crimp terminals, housings, headers and receptacles. Receptacles are available in single- and dual-row versions with a variety of mating and termination options. Headers are available in shrouded and unshrouded styles.


Product Added to Cart
Molex Incorporated
MILLI-GRID Series 2mm 34 Way 2 Row Straight PCB Board to Board
Allied Stock #: 70273974
Mfr's Part #: 79107-7016
$4.710 Each
Quantity added: